Print Page
Image is for illustrative purposes only. Please refer to product description.
9 total stock globally
Need more?
9 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $179.220 ($206.103) |
Price for:Each
Minimum: 1
Multiple: 1
$179.22 ($206.10 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 70 series Electronic Voltage Monitoring Relay for single and 3-phase applications. It has multifunctional types providing the flexibility of monitoring undervoltage, overvoltage, window mode, phase rotation, phase loss, asymmetry and neutral loss. The flat blade and cross head screw drivers can be used to adjust the regulators and the function selector.
- Positive safety logic - Make output contact opens if the relay detects an error
- All functions and values can be easily adjusted by the selector and trimmer on front face
- Coloured LEDs for clear and immediate visual indication
- Modular housing
- Cd-free contact
Applications
Industrial
Technical Specifications
Contact Current
10A
Supply Voltage Max
415VAC
Phase Monitoring Range Min
380VAC
SVHC
No SVHC (25-Jun-2025)
Switching Voltage Max
250VAC
Power Consumption
11VA
Phase Monitoring Range Max
415VAC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095