Print Page
66 total stock globally
Need more?
66 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (Incl GST) |
---|---|
1+ | $107.850 ($124.0275) |
Price for:Each
Minimum: 1
Multiple: 1
$107.85 ($124.03 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No70.61.8.400.0000
Order Code134423302
Product Range70 Series
Technical Datasheet
Product Range70 Series
Contact ConfigurationSPDT
Contact Current6A
Relay MountingDIN Rail
Relay TerminalsScrew
Switching Voltage Max250V
Supply Voltage Max480V
Phase Type3 Phase
Power Consumption1W
Phase Monitoring Range Min208VAC
Phase Monitoring Range Max480VAC
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 70.61.8.400.0000 is a 3-phase dual function loss and rotation monitoring Relay with fixed switch-off delay. Relay has SPDT contact configuration with no fault memory and mounted on 35mm DIN rail.
- Phase Loss and Rotation Monitoring Relay
- SPDT Contact Configuration
- No Fault Memory
- Fixed Switch-off Delay
- Non-adjustable Detection Values
Applications
Industrial
Technical Specifications
Product Range
70 Series
Contact Current
6A
Relay Terminals
Screw
Supply Voltage Max
480V
Power Consumption
1W
Phase Monitoring Range Max
480VAC
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Switching Voltage Max
250V
Phase Type
3 Phase
Phase Monitoring Range Min
208VAC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
Product traceability