Print Page
Image is for illustrative purposes only. Please refer to product description.
61 total stock globally
135 more incoming. You can reserve stock now
61 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $26.300 ($30.245) |
Price for:Each
Minimum: 1
Multiple: 1
$26.30 ($30.24 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No7T.81.0.000.2403
Order Code229578302
Technical Datasheet
Operating Voltage250VAC
Contact Current Max10A
Operating Temperature Min-45°C
Operating Temperature Max80°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 7T.81.0.000.2403 is a Panel Thermostat with heating control. If the panel temperature fall below the (minimum) set temperature the contact will close to call for heat. The contact will open when this set temperature is exceeded. It offers AgNi normally-close (NC) contacts and 500mW minimum switching load.
- Snap action thermostatic bi-metal sensor
- Wide temperature setting range
- Long electrical life
- IP20 Protection rating
Applications
Industrial, HVAC
Technical Specifications
Operating Voltage
250VAC
Operating Temperature Min
-45°C
SVHC
No SVHC (25-Jun-2025)
Contact Current Max
10A
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90321080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049