Print Page
368 total stock globally
330 more incoming. You can reserve stock now
368 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $109.620 ($126.063) |
Price for:Each
Minimum: 1
Multiple: 1
$109.62 ($126.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No80.01.0.240.0000
Order Code426894502
Product Range80 Series
Also Known AsGTIN UPC EAN: 8012823274584
Technical Datasheet
Contact Voltage VDC-
Time Min100ms
Time Max24h
Product Range80 Series
Contact ConfigurationSPDT
Contact Current16A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsScrew
Nom Input Voltage240VAC
Timing AdjustmentScrewdriver Slot
Product Overview
80.01.0.240.0000 is an 80 series, multi-function & multi-voltage modular timer. It features “Blade + cross” - both flat blade and cross head screw drivers can be used to adjust the range and function selectors, the timing trimmer, and to disengage the rail mounting clip. Application includes elevators and lifts, automation for blinds, grilles and shutters, hoists and cranes, panels for electrical distribution, door and gate openers, building automation.
- Multi-function (AI, DI, SW, BE, CE, DE), 1CO (SPDT) pole
- (12 to 240)VAC/DC supply voltage, standard version
- 16A rated current, 30A maximum peak current
- 250VAC rated voltage, 400VAC maximum switching voltage
- 0.55kW single phase motor rating (230VAC), 500mW minimum switching load
- AgNi standard contact material, 100ms recovery time
- IP20 protection, operating range from 10.8V to 265V
- Ambient temperature range from -20°C to 60°C
Technical Specifications
Contact Voltage VDC
-
Time Max
24h
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Screw
Timing Adjustment
Screwdriver Slot
Time Min
100ms
Product Range
80 Series
Contact Current
16A
Contact Voltage VAC
250V
Nom Input Voltage
240VAC
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.076