Print Page
Image is for illustrative purposes only. Please refer to product description.
22 total stock globally
Need more?
22 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $134.470 ($154.6405) |
Price for:Each
Minimum: 1
Multiple: 1
$134.47 ($154.64 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 83 series Modular Timers comes in different types multifunction, on-delay, interval, off-delay with control signal, power off-delay (true off-delay), star-delta and asymmetrical flasher.
- High input/output isolation
- IP20 Protection rating
- 1/4ms Response time
- Yellow output LED or green power LED indicators
- NPN or PNP versions Output type
- Dark/light selectable operating mode
- 2m ø4mm Cable or M12 4-pole connector connection
- IP67 Protection degree
Applications
Automation & Process Control, Industrial, Clock & Timing
Technical Specifications
No. of Timing Ranges
8Ranges
Current Rating Nom
16A
Supply Voltage Max
240V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.102