Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFINDER
Manufacturer Part No87.02.0.240.0000
Order Code4181335
Technical Datasheet
Product Range-
Timer FunctionsMultifunction
Time Min0.05s
Time Max60h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom26mA
Connection / TerminationScrew Terminals
Product Overview
The 87.02.0.240.0000 is a 2-pole multifunction Timer with screw terminal connections. It can be regulated using external setting potentiometer option.
- LED Indicator
- Time Setting from 0.05s to 60h
- 2 Timed Contacts or 1 Timed + 1 Instantaneous Contact
- 35mm Rail (EN 60715) Mount
Applications
Automation & Process Control
Technical Specifications
Product Range
-
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
Multifunction
Time Max
60h
Timer Output
1 Changeover Relay
Current Rating Nom
26mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15531