Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No87.11.0.240.0000
Order Code4181347
Product Range87
Technical Datasheet
Product Range87
Timer FunctionsOn-Delay
Time Min0.05s
Time Max60h
No. of Timing Ranges10Ranges
Timer Output1 Changeover Relay
Supply Voltage Max240VAC
Current Rating Nom26mA
Connection / TerminationScrew Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 87.11.0.240.0000 is a 1-pole Modular Timer with 0.05 seconds to 60 hours delay. Supports ON delay (AI). LED indicator, mono-function. 35mm Rail mount.
- -20 to 70°C Ambient temperature
Applications
Automation & Process Control, Industrial
Technical Specifications
Product Range
87
Time Min
0.05s
No. of Timing Ranges
10Ranges
Supply Voltage Max
240VAC
Connection / Termination
Screw Terminals
Timer Functions
On-Delay
Time Max
60h
Timer Output
1 Changeover Relay
Current Rating Nom
26mA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85364900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1