Print Page
15,548 total stock globally
1,000 more incoming. You can reserve stock now
15,548 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.980 ($4.577) |
Price for:Each
Minimum: 1
Multiple: 1
$3.98 ($4.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No93.11Copy
Manufacturer Standard Lead Time14 weeks
Order Code132972002
Product Range93 Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsThrough Hole
No. of Pins5Pins
Current Rating6A
Voltage Rating250V
Product Range93 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 93.11 is a 250V 6A PCB Socket with retaining and release clip for 34 series relays.
- IP20 Protection rating
- ≥ 6 kV (1.2/50 μs) dielectric strength between coil and contacts
- Blue colour
Applications
Industrial
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
5Pins
Voltage Rating
250V
SVHC
No SVHC (04-Feb-2026)
Socket Terminals
Through Hole
Current Rating
6A
Product Range
93 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003964

