Print Page
Alternatives for 95.45SMA
1 Product Found
Product Overview
- Socket and clip for use with 5mm pin spacing 'Vertical' style PCB power relays
- 35mm DIN rail/surface socket that is UL Recognised and CSA (5A) approved
Technical Specifications
Socket Mounting
DIN Rail
No. of Pins
-
Voltage Rating
250VAC
SVHC
No SVHC (25-Jun-2025)
Socket Terminals
Screw
Current Rating
10A
Product Range
95 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026

