Print Page
643 total stock globally
275 more incoming. You can reserve stock now
643 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $5.980 ($6.877) |
Price for:Each
Minimum: 1
Multiple: 1
$5.98 ($6.88 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 99.02.9.024.99 from Finder is a coil indication and EMC suppression module for use with relays. This module contains green LED indicator and recovery diode module with standard polarity used for DC operation. The reverse voltage peaks of the coil are short circuited by the recovery diode (positive to terminal A1). The release time increases by an approximate factor of 3. If an increase of the release time is undesirable, use a varistor or RC module. The LED indicator lights up when the coil is energized.
- 6VDC to 24VDC voltage range
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Accessory Type
Modules
Product Range
99 Series
For Use With
Finder 95.83 / 85 Series Relays
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003289