Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoBTE6N01G1-FL
Order Code678650
Product RangeBTE6000 Series
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFIRST SENSOR / SENSORTECHNICS
Manufacturer Part NoBTE6N01G1-FL
Order Code678650
Product RangeBTE6000 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-1bar
Voltage Rating30V
Operating Pressure Max1bar
Product RangeBTE6000 Series
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Pressure Type
Gauge
Voltage Rating
30V
Product Range
BTE6000 Series
Operating Pressure Min
-1bar
Operating Pressure Max
1bar
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23