Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | AKG 55 16 50 MECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 248109801 |
| Your Part Number | |
| Technical Datasheet |
85 total stock globally
Need more?
85 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $19.590 ($22.5285) |
Price for:Each
Minimum: 1
Multiple: 1
$19.59 ($22.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | AKG 55 16 50 MECopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 248109801 |
| Technical Datasheet |
Product Overview
The AKG 55 16 50 ME is a Miniature Case with integrated cooling fins. The case tube made of aluminium sections which are slotted into each other and screwed together. The tube form a guide groove in the centre for insertion of a printed circuit board or installation plate with a thickness of 1.5 to 1.6mm and a width of 44mm. It can be mounted into 25-way D-sub connector.
Applications
Industrial
Contents
Enclosure, 2mm Cover panels and Mounting material.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76129080 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .043 |
