Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 28 SMD MCopy
Order Code131982002
Your Part Number
100 total stock globally
Need more?
100 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.660 ($7.659) |
Price for:Each
Minimum: 1
Multiple: 1
$6.66 ($7.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoDIL 28 SMD MCopy
Order Code131982002
Technical Datasheet
SVHCLead (04-Feb-2026)
Product Overview
The DIL 28 SMD M is a SMD Socket with CuZn-alloy contact, gold-plated contact spring and tin-plated contact sleeve. The SMD socket for DIL-IC contacts will adjust to the solder paste which possibly is not equally allocated.
- Ni + ≥0.2µm Au surface contact
- CuBe-alloy inner contact spring
- Ni + 0.25µm Au inner contact spring surface
- 10mΩ Volume resistance
- 0.4pF Capacity between two adjacent contacts
- 1.5A Nominal current
- 150VDC Nominal voltage
- 1000V Test voltage
Applications
Industrial
Technical Specifications
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00542
