Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 206 SA L SOT 9
Order Code4573248
Product RangeFK 206 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.450 ($2.8175) |
| 10+ | $2.140 ($2.461) |
| 25+ | $2.110 ($2.4265) |
| 50+ | $2.060 ($2.369) |
| 100+ | $2.020 ($2.323) |
Price for:Each
Minimum: 1
Multiple: 1
$2.45 ($2.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 206 SA L SOT 9
Order Code4573248
Product RangeFK 206 Series
Technical Datasheet
Thermal Resistance10.5K/W
Packages CooledSOT-9
External Width - Metric33mm
External Height - Metric25.4mm
External Length - Metric41.3mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.3"
External Height - Imperial1"
External Length - Imperial1.63"
External Diameter - Imperial-
Product RangeFK 206 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
10.5K/W
External Width - Metric
33mm
External Length - Metric
41.3mm
Heat Sink Material
Aluminium
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
SOT-9
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.3"
External Length - Imperial
1.63"
Product Range
FK 206 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001