Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 242 SA 220 HCopy
Manufacturer Standard Lead Time13 weeks
Order Code122249902
Your Part Number
389 total stock globally
Need more?
389 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.510 ($4.0365) |
Price for:Each
Minimum: 1
Multiple: 1
$3.51 ($4.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoFK 242 SA 220 HCopy
Manufacturer Standard Lead Time13 weeks
Order Code122249902
Technical Datasheet
Thermal Resistance26°C/W
Packages CooledTO-220
External Width - Metric15mm
External Height - Metric12.7mm
External Length - Metric15.24mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.59"
External Height - Imperial0.5"
External Length - Imperial0.6"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FK 242 SA 220 H is an attachable Heat Sink with solder lug, made of aluminium with black anodised finish and tin-plated solder pins. It is suitable for use with TO-220 touch in edge of transistor.
- Horizontal installation
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
26°C/W
External Width - Metric
15mm
External Length - Metric
15.24mm
Heat Sink Material
Aluminium
External Height - Imperial
0.5"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-220
External Height - Metric
12.7mm
External Diameter - Metric
-
External Width - Imperial
0.59"
External Length - Imperial
0.6"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001497
