Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | FK 270 MI 220 V TO 220Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4573512 |
| Product Range | FK 270 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.780 ($3.197) |
| 10+ | $2.320 ($2.668) |
| 25+ | $2.150 ($2.4725) |
| 50+ | $2.100 ($2.415) |
| 100+ | $1.980 ($2.277) |
Price for:Each
Minimum: 1
Multiple: 1
$2.78 ($3.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | FK 270 MI 220 V TO 220Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4573512 |
| Product Range | FK 270 Series |
| Technical Datasheet | |
| Thermal Resistance | 20.4K/W |
| Packages Cooled | TO-220 |
| External Width - Metric | 13mm |
| External Height - Metric | 16mm |
| External Length - Metric | 0 |
| External Diameter - Metric | - |
| Heat Sink Material | Copper |
| External Width - Imperial | 0.51" |
| External Height - Imperial | 0.63" |
| External Length - Imperial | 1.18" |
| External Diameter - Imperial | - |
| Product Range | FK 270 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thermal Resistance | 20.4K/W |
|---|---|
| External Width - Metric | 13mm |
| External Length - Metric | 0 |
| Heat Sink Material | Copper |
| External Height - Imperial | 0.63" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (25-Jun-2025) |
| Packages Cooled | TO-220 |
|---|---|
| External Height - Metric | 16mm |
| External Diameter - Metric | - |
| External Width - Imperial | 0.51" |
| External Length - Imperial | 1.18" |
| Product Range | FK 270 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84733080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
