Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 10 X 10 X 10
Order Code185004102
Your Part Number
Technical Datasheet
6,708 total stock globally
Need more?
6708 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.550 ($4.0825) |
Price for:Each
Minimum: 1
Multiple: 1
$3.55 ($4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK BGA 10 X 10 X 10
Order Code185004102
Technical Datasheet
Thermal Resistance28.5°C/W
Packages CooledBGA
External Width - Metric10mm
External Height - Metric10mm
External Length - Metric10mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.39"
External Height - Imperial0.39"
External Length - Imperial0.39"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK BGA 10 X 10 X 10 is a 10mm Heat Sink with aluminium, black anodised, universal socket, pins, square, 28.5 to 8.1K/W thermal resistance. Suitable for universal processor and IC design BGAs.
- 1.9W Dissipation loss
Applications
HVAC
Technical Specifications
Thermal Resistance
28.5°C/W
External Width - Metric
10mm
External Length - Metric
10mm
Heat Sink Material
Aluminium
External Height - Imperial
0.39"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
BGA
External Height - Metric
10mm
External Diameter - Metric
-
External Width - Imperial
0.39"
External Length - Imperial
0.39"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001