Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 36 X 36 X 10
Order Code121171401
Your Part Number
Technical Datasheet
123 total stock globally
Need more?
123 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.520 ($14.398) |
Price for:Each
Minimum: 1
Multiple: 1
$12.52 ($14.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S 36 X 36 X 10
Order Code121171401
Technical Datasheet
Thermal Resistance4.4°C/W
External Width - Metric36.4mm
External Height - Metric10mm
External Length - Metric36.4mm
External Diameter - Metric-
External Width - Imperial1.43"
External Height - Imperial0.39"
External Length - Imperial1.43"
External Diameter - Imperial-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S 36 X 36 X 10 is a quadratic pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Rectangle design
- Universal socket
- 16W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.4°C/W
External Height - Metric
10mm
External Diameter - Metric
-
External Height - Imperial
0.39"
External Diameter - Imperial
-
External Width - Metric
36.4mm
External Length - Metric
36.4mm
External Width - Imperial
1.43"
External Length - Imperial
1.43"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021794