Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 10 SA
Order Code430218701
Technical Datasheet
2,438 total stock globally
1,500 more incoming. You can reserve stock now
2438 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
10+ | $0.618 ($0.7107) |
Price for:Each
Minimum: 10
Multiple: 10
$6.18 ($7.11 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK SMD A 10 SA
Order Code430218701
Technical Datasheet
Thermal Resistance75°C/W
External Width - Metric6.3mm
External Height - Metric4.8mm
External Length - Metric10mm
External Width - Imperial0.25"
External Height - Imperial0.19"
External Length - Imperial0.39"
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Heatsink especially for SMD packages
- Low size
- Reduced weight
- Effective heat transmission
- Bonding directly on IC package
Technical Specifications
Thermal Resistance
75°C/W
External Height - Metric
4.8mm
External Width - Imperial
0.25"
External Length - Imperial
0.39"
External Width - Metric
6.3mm
External Length - Metric
10mm
External Height - Imperial
0.19"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000469