Print Page
LA 17 200 24
Fan / Force Cooled Heat Sink, 24VDC, 0.053 K/W, 120 mm, 122 mm, 200 mm, 237 m³/h, 57 dBA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA 17 200 24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4708017 |
| Product Range | LA 17 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $461.490 ($530.7135) |
Price for:Each
Minimum: 1
Multiple: 1
$461.49 ($530.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA 17 200 24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4708017 |
| Product Range | LA 17 Series |
| Technical Datasheet | |
| Thermal Resistance | 0.053K/W |
| External Height - Metric | 120mm |
| External Width - Metric | 122mm |
| External Length - Metric | 200mm |
| Flow Rate Max | 237m³/h |
| Noise Rating | 57dBA |
| Heat Sink Mounting | - |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 4.72" |
| External Width - Imperial | 4.8" |
| External Length - Imperial | 7.87" |
| Product Range | LA 17 Series |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Thermal Resistance | 0.053K/W |
|---|---|
| External Width - Metric | 122mm |
| Flow Rate Max | 237m³/h |
| Heat Sink Mounting | - |
| External Height - Imperial | 4.72" |
| External Length - Imperial | 7.87" |
| SVHC | Lead (04-Feb-2026) |
| External Height - Metric | 120mm |
|---|---|
| External Length - Metric | 200mm |
| Noise Rating | 57dBA |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 4.8" |
| Product Range | LA 17 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .39 |
