Print Page
LA V 21 200 24
Fan / Force Cooled Heat Sink, 24 VDC, 0.07 K/W, 93 mm, 92 mm, 200 mm, 107 m³/h, 42 dBA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA V 21 200 24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4708513 |
| Product Range | LA V 21 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $498.280 ($573.022) |
Price for:Each
Minimum: 1
Multiple: 1
$498.28 ($573.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA V 21 200 24Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4708513 |
| Product Range | LA V 21 Series |
| Technical Datasheet | |
| Thermal Resistance | 0.07K/W |
| External Height - Metric | 93mm |
| External Width - Metric | 92mm |
| External Length - Metric | 200mm |
| Flow Rate Max | 107m³/h |
| Noise Rating | 42dBA |
| Heat Sink Mounting | - |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 3.66" |
| External Width - Imperial | 3.62" |
| External Length - Imperial | 7.87" |
| Product Range | LA V 21 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermal Resistance | 0.07K/W |
|---|---|
| External Width - Metric | 92mm |
| Flow Rate Max | 107m³/h |
| Heat Sink Mounting | - |
| External Height - Imperial | 3.66" |
| External Length - Imperial | 7.87" |
| SVHC | No SVHC (04-Feb-2026) |
| External Height - Metric | 93mm |
|---|---|
| External Length - Metric | 200mm |
| Noise Rating | 42dBA |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 3.62" |
| Product Range | LA V 21 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .19 |
