Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA V 7 200 12Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4708690 |
| Product Range | LA V 7 Series |
| Your Part Number | |
| Technical Datasheet |
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $403.820 ($464.393) |
Price for:Each
Minimum: 1
Multiple: 1
$403.82 ($464.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA V 7 200 12Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4708690 |
| Product Range | LA V 7 Series |
| Technical Datasheet | |
| Thermal Resistance | 0.04K/W |
| External Height - Metric | 74mm |
| External Width - Metric | 125mm |
| External Length - Metric | 200mm |
| Flow Rate Max | 56m³/h |
| Noise Rating | 41dBA |
| Heat Sink Mounting | - |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 2.91" |
| External Width - Imperial | 4.96" |
| External Length - Imperial | 7.87" |
| Product Range | LA V 7 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Thermal Resistance | 0.04K/W |
|---|---|
| External Width - Metric | 125mm |
| Flow Rate Max | 56m³/h |
| Heat Sink Mounting | - |
| External Height - Imperial | 2.91" |
| External Length - Imperial | 7.87" |
| SVHC | No SVHC (25-Jun-2025) |
| External Height - Metric | 74mm |
|---|---|
| External Length - Metric | 200mm |
| Noise Rating | 41dBA |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 4.96" |
| Product Range | LA V 7 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .066 |
