Print Page
LA V HB 5 150 12
Fan / Force Cooled Heat Sink, 12VDC, 0.034 K/W, 66 mm, 129 mm, 150 mm, 145 m³/h, 69.5 dBA
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA V HB 5 150 12Copy |
| Order Code | 4708772 |
| Product Range | LA V HB 5 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $552.510 ($635.3865) |
Price for:Each
Minimum: 1
Multiple: 1
$552.51 ($635.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | LA V HB 5 150 12Copy |
| Order Code | 4708772 |
| Product Range | LA V HB 5 Series |
| Technical Datasheet | |
| Thermal Resistance | 0.034K/W |
| External Height - Metric | 66mm |
| External Width - Metric | 129mm |
| External Length - Metric | 150mm |
| Flow Rate Max | 145m³/h |
| Noise Rating | 69.5dBA |
| Heat Sink Mounting | - |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 2.6" |
| External Width - Imperial | 5.08" |
| External Length - Imperial | 5.9" |
| Product Range | LA V HB 5 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermal Resistance | 0.034K/W |
|---|---|
| External Width - Metric | 129mm |
| Flow Rate Max | 145m³/h |
| Heat Sink Mounting | - |
| External Height - Imperial | 2.6" |
| External Length - Imperial | 5.9" |
| SVHC | No SVHC (04-Feb-2026) |
| External Height - Metric | 66mm |
|---|---|
| External Length - Metric | 150mm |
| Noise Rating | 69.5dBA |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 5.08" |
| Product Range | LA V HB 5 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76042990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .125 |
