Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 4 100 12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4708914
Product RangeLAM 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $113.850 ($130.9275) |
| 5+ | $113.390 ($130.3985) |
Price for:Each
Minimum: 1
Multiple: 1
$113.85 ($130.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLAM 4 100 12Copy
Manufacturer Standard Lead Time3 weeks
Order Code4708914
Product RangeLAM 4 Series
Technical Datasheet
Thermal Resistance0.6K/W
External Height - Metric40mm
External Width - Metric40mm
External Length - Metric100mm
Flow Rate Max24m³/h
Noise Rating46dBA
Heat Sink Mounting-
Heat Sink MaterialAluminium
External Height - Imperial1.57"
External Width - Imperial1.57"
External Length - Imperial3.94"
Product RangeLAM 4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
0.6K/W
External Width - Metric
40mm
Flow Rate Max
24m³/h
Heat Sink Mounting
-
External Height - Imperial
1.57"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
External Height - Metric
40mm
External Length - Metric
100mm
Noise Rating
46dBA
Heat Sink Material
Aluminium
External Width - Imperial
1.57"
Product Range
LAM 4 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
