Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 50,8 STS
Order Code131981301
Technical Datasheet
509 total stock globally
Need more?
509 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $6.230 ($7.1645) |
Price for:Each
Minimum: 1
Multiple: 1
$6.23 ($7.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 129 50,8 STS
Order Code131981301
Technical Datasheet
Thermal Resistance5.3°C/W
External Width - Metric42mm
External Height - Metric50.8mm
External Length - Metric25mm
External Width - Imperial1.65"
External Height - Imperial2"
External Length - Imperial0.98"
Product Overview
The SK 129 50,8 STS is a 42 x 25 x 50.8mm PCB mount extruded Heat Sink made of aluminium with black anodized surface. This SK 129 series extruded heat sink is mounted by means of transistor screw through solder pin and is suitable for use with TO 220, SOT 32 and TO 3 P devices.
- 1.8mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
5.3°C/W
External Height - Metric
50.8mm
External Width - Imperial
1.65"
External Length - Imperial
0.98"
External Width - Metric
42mm
External Length - Metric
25mm
External Height - Imperial
2"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0499