Print Page
Image is for illustrative purposes only. Please refer to product description.
279 total stock globally
500 more incoming. You can reserve stock now
279 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $10.830 ($12.4545) |
Price for:Each
Minimum: 1
Multiple: 1
$10.83 ($12.45 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 481 100
Order Code189233402
Technical Datasheet
Thermal Resistance2.8°C/W
Packages CooledTO-3P, TO-218, TO-220, TO-247, TO-248
External Width - Metric30mm
External Height - Metric45mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.18"
External Height - Imperial1.77"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
Product Overview
The SK 481 100 is a 30 x 45 x 100mm extruded Heat Sink with raw degreased aluminium surface. This SK 481 series extruded heat sink is suitable for lock-in retaining spring.
- 8mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
2.8°C/W
External Width - Metric
30mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
1.77"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-3P, TO-218, TO-220, TO-247, TO-248
External Height - Metric
45mm
External Diameter - Metric
-
External Width - Imperial
1.18"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13