Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 56/ 100 SA
Order Code121172002
Technical Datasheet
690 total stock globally
Need more?
690 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $67.800 ($77.970) |
Price for:Each
Minimum: 1
Multiple: 1
$67.80 ($77.97 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 56/ 100 SA
Order Code121172002
Technical Datasheet
Thermal Resistance0.4°C/W
External Width - Metric300mm
External Height - Metric40mm
External Length - Metric100mm
External Diameter - Metric-
External Width - Imperial11.81"
External Height - Imperial1.57"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Overview
The SK 56/ 100 SA from Fisher Elektronik is a standard extruded heatsink. Dimension is 100mm x 300mm x 40mm (L x W x H).
- Thermal resistance is 0.59 to 0.3 K/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
0.4°C/W
External Height - Metric
40mm
External Diameter - Metric
-
External Height - Imperial
1.57"
External Diameter - Imperial
-
External Width - Metric
300mm
External Length - Metric
100mm
External Width - Imperial
11.81"
External Length - Imperial
3.94"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.726825