Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 56/ 150 SA
Order Code121172101
Technical Datasheet
355 total stock globally
Need more?
355 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $152.530 ($175.4095) |
Price for:Each
Minimum: 1
Multiple: 1
$152.53 ($175.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 56/ 150 SA
Order Code121172101
Technical Datasheet
Thermal Resistance0.34°C/W
External Width - Metric150mm
External Height - Metric40mm
External Length - Metric300mm
External Width - Imperial5.91"
External Height - Imperial1.57"
External Length - Imperial11.81"
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 56/ 150 SA from Fisher Elektronik is a standard extruded heatsink. Dimension is 150mm x 300mm x 40mm (L x W x H).
- Thermal resistance is 0.59 to 0.3 K/W
- Surface is black anodised
- Material is aluminium
Applications
Industrial
Technical Specifications
Thermal Resistance
0.34°C/W
External Height - Metric
40mm
External Width - Imperial
5.91"
External Length - Imperial
11.81"
External Width - Metric
150mm
External Length - Metric
300mm
External Height - Imperial
1.57"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.7