Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 61/100 SA
Order Code4622030
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $39.020 ($44.873) |
| 5+ | $37.810 ($43.4815) |
| 10+ | $36.280 ($41.722) |
| 20+ | $35.510 ($40.8365) |
| 50+ | $34.500 ($39.675) |
Price for:Each
Minimum: 1
Multiple: 1
$39.02 ($44.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 61/100 SA
Order Code4622030
Technical Datasheet
Thermal Resistance0.8°C/W
Packages Cooled-
External Width - Metric143mm
External Height - Metric80mm
External Length - Metric100mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial5.63"
External Height - Imperial3.15"
External Length - Imperial3.94"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 61/100 SA is a standard extruded Heat Sink made of aluminium with black anodised finish.
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
0.8°C/W
External Width - Metric
143mm
External Length - Metric
100mm
Heat Sink Material
Aluminium
External Height - Imperial
3.15"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
80mm
External Diameter - Metric
-
External Width - Imperial
5.63"
External Length - Imperial
3.94"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76042990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.516