Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SK 81 75 SACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 121171601 |
| Your Part Number | |
| Technical Datasheet |
350 total stock globally
Need more?
350 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.630 ($11.0745) |
Price for:Each
Minimum: 1
Multiple: 1
$9.63 ($11.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | FISCHER ELEKTRONIK |
|---|---|
| Manufacturer Part No | SK 81 75 SACopy |
| Manufacturer Standard Lead Time | 12 weeks |
| Order Code | 121171601 |
| Technical Datasheet | |
| Thermal Resistance | 2.5°C/W |
| Packages Cooled | - |
| External Width - Metric | 100mm |
| External Height - Metric | 15mm |
| External Length - Metric | 75mm |
| External Diameter - Metric | - |
| Heat Sink Material | Aluminium |
| External Width - Imperial | 3.94" |
| External Height - Imperial | 0.59" |
| External Length - Imperial | 2.95" |
| External Diameter - Imperial | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SK 81/ 75 SA is a 100 x 15 x 75mm extruded Heat Sink made of aluminium with black anodized surface.
- 4mm Plate thickness
Applications
Industrial
Technical Specifications
| Thermal Resistance | 2.5°C/W |
|---|---|
| External Width - Metric | 100mm |
| External Length - Metric | 75mm |
| Heat Sink Material | Aluminium |
| External Height - Imperial | 0.59" |
| External Diameter - Imperial | - |
| SVHC | No SVHC (25-Jun-2025) |
| Packages Cooled | - |
|---|---|
| External Height - Metric | 15mm |
| External Diameter - Metric | - |
| External Width - Imperial | 3.94" |
| External Length - Imperial | 2.95" |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 76041090 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .163293 |
