Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 85 75 SACopy
Manufacturer Standard Lead Time12 weeks
Order Code462185201
Your Part Number
49 total stock globally
Need more?
49 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.580 ($30.567) |
Price for:Each
Minimum: 1
Multiple: 1
$26.58 ($30.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 85 75 SACopy
Manufacturer Standard Lead Time12 weeks
Order Code462185201
Technical Datasheet
Thermal Resistance1.2°C/W
Packages Cooled-
External Width - Metric160mm
External Height - Metric40mm
External Length - Metric75mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial6.3"
External Height - Imperial1.57"
External Length - Imperial2.95"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SK 85/75 SA is a 160 x 40 x 75mm standard extruded Heat Sink made of aluminium with black anodized surface.
- 10mm Plate thickness
Applications
Industrial
Technical Specifications
Thermal Resistance
1.2°C/W
External Width - Metric
160mm
External Length - Metric
75mm
Heat Sink Material
Aluminium
External Height - Imperial
1.57"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
40mm
External Diameter - Metric
-
External Width - Imperial
6.3"
External Length - Imperial
2.95"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76041090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.687
