Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 96 84 SACopy
Manufacturer Standard Lead Time5 weeks
Order Code4732114
Your Part Number
7 total stock globally
Need more?
7 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $25.060 ($28.819) |
| 5+ | $7.610 ($8.7515) |
| 10+ | $7.470 ($8.5905) |
| 20+ | $7.320 ($8.418) |
| 50+ | $7.160 ($8.234) |
Price for:Each
Minimum: 1
Multiple: 1
$25.06 ($28.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoSK 96 84 SACopy
Manufacturer Standard Lead Time5 weeks
Order Code4732114
Technical Datasheet
Thermal Resistance2.8K/W
Packages Cooled-
External Width - Metric55mm
External Height - Metric28mm
External Length - Metric84mm
External Diameter - Metric-
Heat Sink MaterialBlack Anodised Aluminium
External Width - Imperial2.17"
External Height - Imperial1.1"
External Length - Imperial3.31"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Thermal Resistance
2.8K/W
External Width - Metric
55mm
External Length - Metric
84mm
Heat Sink Material
Black Anodised Aluminium
External Height - Imperial
1.1"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
-
External Height - Metric
28mm
External Diameter - Metric
-
External Width - Imperial
2.17"
External Length - Imperial
3.31"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1386
