Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 37 X 38
Order Code469553702
Technical Datasheet
693 total stock globally
Need more?
693 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $7.710 ($8.8665) |
Price for:Each
Minimum: 1
Multiple: 1
$7.71 ($8.87 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoWLFT 404 37 X 38
Order Code469553702
Technical Datasheet
Thermal Impedance-
Dielectric Strength-
Product Overview
The WLFT 404 37 X 38 is a 0.127mm Thermally Conductive Foil with adhesive on both the sides. It has good thermal characteristics and replaces mechanical fastenings.
- Double-sided pressure sensitive acrylate glue layer
- UL94V-0 Flammability rated
- 3.7°C cm²/W Specific thermal resistance
- 5KV/mm Snap-through stability
- 0.86MPa Holding force (overlapping)
- -40 to +150°C Operating temperature
Applications
Thermal Management, Industrial
Technical Specifications
Thermal Impedance
-
Dielectric Strength
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76061150
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213