Print Page
Image is for illustrative purposes only. Please refer to product description.
1,677 total stock globally
Need more?
1677 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.530 ($2.9095) |
Price for:Each
Minimum: 1
Multiple: 1
$2.53 ($2.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 1008VD10-45 is a M4 x 10 (type-VD) Male/Female Bobbin Mount, made of natural rubber with zinc-plated steel end sections, either welded or cold formed threads. This bobbin mount is captive to avoid compromise to the integrity or functionality of the rubber section.
- 1.6mm Maximum static deflection
- 6.4DaN Maximum stiffness
Applications
Industrial
Technical Specifications
External Depth
8mm
External Diameter
10mm
Product Range
-
Bore Diameter Nom
-
Weight
3g
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:40169991
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002663