
30 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $989.350 ($1,137.7525) |
Product Information
Product Overview
FLIR EDGE PRO is an innovative, rugged thermal imager that wirelessly connects to your smart device so you can remotely inspect out-of-reach targets – or clip it onto your phone or tablet for onehanded operation. Combining VividIR™ and FLIR MSX®, you can take crisp thermal images from any position or angle with a natural grip. FLIR Ignite™ allows you to easily upload images and videos from your FLIR Edge Pro to the cloud where you can edit, organize, store, and share data. Compatible with iOS and Android smartphones and tablets, the FLIR Edge Pro can be used without limitations, regardless of carrier, operating system, size, or future smart device upgrades.
- Thermal camera with wireless connectivity for iOS® and Android™ smart devices
- Thermal resolution 160 × 120 (19,200 pixels)
- Object temperature range from -20°C to 120°C (–4°F to 248°F) and 0°C to 400°C (32°F to 752°F)
- Remotely inspect hazardous areas up to 30m (100ft) away
- Operate with one hand by clipping the FLIR Edge Pro to your smart device
- Easily recognize where problems are located and identify targets with FLIR MSX®
- Measure temperatures up to 400°C (752°F)
- Rugged design with up to 1.5-hour battery life
- Step-by-step guidance with FLIR-specific smart device apps
- Simple integration with FLIR Thermal Studio and FLIR Ignite software
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
