Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $599.020 ($688.873) |
Product Information
Product Overview
This IRW-3 from the FLIR IRW inspection window series allows for fast, efficient inspections of electrical gear by eliminating the need to remove panel covers or open electrical cabinets. The IR window adds a protective barrier between you and energised equipment to reduce the risk of arc flash, Whilst help keep you in compliance with NFPA 70E requirements and may allow you to reduce the amount of personal protective equipment (PPE) needed. The window is easy to install and feature a permanent, hinged cover that flips open effortlessly, so there are no loose parts to drop, mix up, or lose.
- Constructed from anti-corrosion anodised aluminium
- Protective barrier from energised equipment, and to prevent nuts or bolts from dropping into energized cabinets
- Meets NFPA 70E safety requirements
- Saves time and labour by eliminating the need to remove panel covers, so just one person can complete the inspection
- Reduces the number of protective layers inspectors need to wear
- Supports thermal, MSX®, and visual inspections with broadband crystal IR window that also allows laser pointers and illumination to shine through
- Uses standard punch tools for knockouts for single hole installation
- PIRma-Lock™ ring nut speeds installation, automatically grounds, and locks window tight
- Dimensions (WxHxD): 99x107.4x26.86mm
- Required hole diameter: 88.9mm
- Optic diameter: 75mm
- Viewing aperture diameter: 69mm
Notes
Limited Time Offer – Register an eligible Exx- or Txxx- Series Camera and receive FREE Flir Protect, Assetlink or Ignite Pro and ITC Course – Check flyer for further details”.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate