
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | T912340 EX-DEMOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4416663 |
| Product Range | Si2-Pro Series |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $59,509.430 ($68,435.8445) |
Product Information
| Manufacturer | FLIR |
|---|---|
| Manufacturer Part No | T912340 EX-DEMOCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Order Code | 4416663 |
| Product Range | Si2-Pro Series |
| Technical Datasheet | |
| Maximum Operating Distance | 200m |
| Display Size | 5" |
| Display Resolution | 1280 x 720 Pixels |
| Field of View (H x V) | 75° Diagonal |
| Frequency Range | 2kHz to 130kHz |
| Sensitivity | - |
| Product Range | Si2-Pro Series |
| SVHC | No SVHC (17-Dec-2015) |
Product Overview
T912340 - DEMO is a FLIR Si2-Pro industrial acoustic imaging camera(demo) for partial discharge detection, pressurized leak detection and mechanical fault detection. It is ideal for routine inspections and preventative maintenance in various industrial settings, ensures adherence to safety standards by identifying potential hazards in bearings and gas systems, aids in managing and reducing operational costs through early leak detection and analysis, mechanical fault mode to detect faulty bearings to help plan repairs and avoid downtime.
- Mechanical fault detection for early identification of bearing problems, preventing costly downtime
- Quantify leak rate and cost of industrial gas and compressed air leaks
- On-camera and in-software severity assessment and type classification of partial discharge issues
- Automatic frequency tuning, 8x zoom, 12MP camera, GPS data integration, IP54 rating, QR code reader
- Fleet management functionality for efficient tool usage & maintenance across large-scale operations
- 5inch resistive touch screen, TFT LCD, MIPI DSI display
- 128GB (SD card) internal storage
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- IP54 rated, IEC 62368-1 safety
- Camera size 288mm x 182mm x 159mm
Contents
Camera, Battery (2 ea), Battery charger, Power cable (4 ea), Neck strap, Hard transport case, License card: FLIR Si-series plugin for FLIR thermal studio, Perpetual license, Printed documentation, USB memory stick.
Technical Specifications
| Maximum Operating Distance | 200m |
|---|---|
| Display Resolution | 1280 x 720 Pixels |
| Frequency Range | 2kHz to 130kHz |
| Product Range | Si2-Pro Series |
| Display Size | 5" |
|---|---|
| Field of View (H x V) | 75° Diagonal |
| Sensitivity | - |
| SVHC | No SVHC (17-Dec-2015) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Finland Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90318080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 1.5 |
