Print Page
Image is for illustrative purposes only. Please refer to product description.
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $41,717.380 ($47,974.987) |
Price for:Each
Minimum: 1
Multiple: 1
$41,717.38 ($47,974.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
T912502 is a Si2x-LD hazardous location acoustic imaging camera for pressurized leak detection and mechanical fault detection. It is specifically designed for use in hazardous gas and explosive dust environments, to easily reduce leaks of toxic or flammable gases to improve safety, or cut expenses associated with compressed air or gas leaks in your facilities. With its advanced analysis tools, the Si2x-LD provides a robust solution for lowering costs associated with mechanical bearing issues. Engineered for hazardous operations, it offers best-in-class performance, decision support, and fleet management, along with enterprise data integration for optimal efficiency and safety.
- Detects, locates and measures compressed air leaks, gas leaks, bearing faults from up to 200m away
- Offers built-in measurement & cost analysis for industrial gases including NH3, H, CO2, CH4, He, Ar
- Supports one-handed operation with automatic tuning, 8x zoom, and a 12MP digital camera
- Features mechanical fault mode, automatic selection
- Optimization of filters for finding critical mechanical issues such as bearing faults
- 5" 1280 × 720 size, resistive touch screen, TFT LCD, MIPI DSI display
- Powered by li-ion rechargeable battery pack
- IP54 rated
- Operating temperature range from -10°C to 50°C (14°F to 122°F)
- Camera size 184 × 276 × 167mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:90158080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7