Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
Need more?
3 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,568.180 ($1,803.407) |
Price for:Each
Minimum: 1
Multiple: 1
$1,568.18 ($1,803.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
TG298 is a 30:1 high temperature spot IR thermal imaging camera with bullseye laser. It quickly locates problems with FLIR-patented MSX® image enhancement for added detail and super resolution for upscaling thermal images to 320 x 240. Main applications include inspecting electrical, mechanical, and automotive equipment, monitoring equipment for signs of degradation before it fails, ensuring energy efficiency in building inspections and conducting process manufacturing and quality assurance checks on high-temperature applications at safe distances.
- 160 x 120 IR resolution, 44° x 57° field of view (H x V)
- Spectral range from 7.5 to 14µm
- Accurately measure temperatures up to 1080°C (1976°F)
- Capture readings, images, and videos for analysis and sharing with the FLIR METERLiNK® app
- Rugged IP54 rating and 2m ( 6ft ) drop tested with bright LED flashlight
- 2.4” colour LCD, 320 × 240 pixels display
- eMMC 8 GB storage
- USB 2.0, BLE interface
- Operating temperature range from 10°C to 45°C (14°F to 113°F)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90138080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.36