Print Page
VS80-KIT-10
Videoscope Kit, VS80 Videoscope, Camera Probe, Neck & Hand Straps, Headset, Sun Visor, 512Hz Locator
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoVS80-KIT-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4737339
Product RangeVS80 Series
Your Part Number
1 total stock globally
Need more?
1 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $18,629.600 ($21,424.040) |
Price for:Each
Minimum: 1
Multiple: 1
$18,629.60 ($21,424.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoVS80-KIT-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code4737339
Product RangeVS80 Series
Technical Datasheet
Kit ContentsVS80 Videoscope, Camera Probe, Neck & Hand Straps, Headset, Sun Visor, 512Hz Pipe Locator
Product RangeVS80 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VS80-KIT-10 is a videoscope kit with plumbing spool and 512Hz pipe locator. It is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access.
- 7inch touchscreen size(diagonal)
- Work for 8+ hours without recharging the battery
- View detailed imagery with 10mm to infinity visual probe depth of field
- VS80 display withstand 2m drop and splashproof (IP54 rated), probe tip is waterproof (IP67 rated)
- View live video on an external monitor or screen using the HDMI output
- Capture up to 1280 × 720 HD resolution still images and video (with audio)
- Record voice annotations over video and add text notes to saved images
- Quickly create reports using FLIR Thermal Studio or your preferred reporting software
Contents
VS80 high-performance videoscope, Camera probe, Neck strap, Hand straps, Audio headset, Removable/retractable sun visor, Power adapter with AC plugs (for US, UK, EU, AUS), Heavy duty shipping/carrying case, 32GB microSD memory card, USB C to USB A cable, Micro HDMI to HDMI video cable, Quick start guide.
Technical Specifications
Kit Contents
VS80 Videoscope, Camera Probe, Neck & Hand Straps, Headset, Sun Visor, 512Hz Pipe Locator
SVHC
No SVHC (25-Jun-2025)
Product Range
VS80 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90112090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.005
