Print Page
Image is for illustrative purposes only. Please refer to product description.
2 total stock globally
Need more?
2 Delivery in 3-5 Business Days(UK stock)
Quantity | Price (Incl GST) |
---|---|
1+ | $9,685.420 ($11,138.233) |
Price for:Each
Minimum: 1
Multiple: 1
$9,685.42 ($11,138.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
VS80-KIT-8 is a videoscope kit with dual HD camera probe 4.9mm × 3m long camera probe. It is a versatile, professional videoscope that you can rely on when inspecting locations that are difficult or unsafe to access.
- 7inch touchscreen size(diagonal)
- Work for 8+ hours without recharging the battery
- View detailed imagery with 10mm to infinity visual probe depth of field
- VS80 display withstand 2m drop and splashproof (IP54 rated), probe tip is waterproof (IP67 rated)
- View live video on an external monitor or screen using the HDMI output
- Capture up to 1280 × 720 HD resolution still images and video (with audio)
- Record voice annotations over video and add text notes to saved images
- Quickly create reports using FLIR Thermal Studio or your preferred reporting software
Contents
VS80 high-performance videoscope, Camera probe, Neck strap, Hand straps, Audio headset, Removable/retractable sun visor, Power adapter with AC plugs (for US, UK, EU, AUS), Heavy duty shipping/carrying case, 32GB microSD memory card, USB C to USB A cable, micro HDMI to HDMI video cable, Quick start guide.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85258900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.715