
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $658.800 ($757.620) |
Product Information
Product Overview
MT-8200-60-KIT is an IntelliTone™ Pro 200 toner and probe kit. The first network cable toner and probe to offer digital and analogue signalling, all in one network toner and probe. Use digital mode to trace and locate data cabling safely and effectively on active networks. Use analogue mode to isolate individual wire pairs and trace voice, audio, and video cabling. It is suitable for copper cabling media including; 75 or 50 ohm coaxial cable; two conductor control, security, generic cabling and 10 Base-T or 10/100 Base-T datacom networks, UTP cable, shielded twisted pair supported in cable map function of the IntelliTone 200.
- Locates cables safely and effectively on active networks
- Verifies twisted pair installation with end to end continuity test
- IntelliTone™ digital toning eliminates noise and false signals
- SmartTone analogue toning isolates individual wire pairs
- Operating temperature range from 0°C to 40°C
- Toner dimension is 141mm x 75mm x 32mm
- 5Vp-p output power
- (8) LED indicators, Sync LED indicator display
- Probe dimension is 222mm x 48mm x 32mm
Contents
IntelliTone 200 LAN toner and 200 probe, Coax F connector adapter, (2) RJ11 and (2) RJ45 patch cables, Test leads with alligator clips, (2) lanyards, Quick start guide, (2) 9-volt batteries.
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
LAN Toner and Probe
31.75mm
74.7mm
No SVHC (15-Jun-2015)
-
140.7mm
IntelliTone Pro 200 Series
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
