Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-SWABS-1.25MMCopy
Manufacturer Standard Lead Time6 weeks
Order Code251998501
Also Known AsGTIN UPC EAN: 0756195060274
Your Part Number
9 total stock globally
5 more incoming. You can reserve stock now
9 Delivery in 3-5 Business Days(UK stock)
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $97.480 ($112.102) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$97.48 ($112.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLUKE NETWORKS
Manufacturer Part NoNFC-SWABS-1.25MMCopy
Manufacturer Standard Lead Time6 weeks
Order Code251998501
Also Known AsGTIN UPC EAN: 0756195060274
Technical Datasheet
Tip MaterialPolyester
Swab Tip Size165mm x 25mm
Handle Length-
Handle Material-
Product Range-
SVHCTo Be Advised
Product Overview
NFC-SWABS-1.25MM is a fibre optic LC and MU port cleaning swabs for cleaning 1.25 mm bulkheads and tight spaces.
Technical Specifications
Tip Material
Polyester
Handle Length
-
Product Range
-
Swab Tip Size
165mm x 25mm
Handle Material
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:38140090
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
