Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLUKE
Manufacturer Part NoFLUKE-115 - AU
Order Code441038202
Your Part Number
Technical Datasheet
18 total stock globally
18 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $408.720 ($470.028) |
Price for:Each
Minimum: 1
Multiple: 1
$408.72 ($470.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
FLUKE-115/APAC is a field technicians True-rms digital multimeter. It measures True-rms voltage and current with plus resistance, continuity, frequency and capacitance to meet the needs of a wide variety of field service technicians. The 115 digital multimeter offers the users one-handed operation and a backlit display. The large, easy-to-read digits offer a 6000-count resolution. The 115 provides min/max/average with elapsed time to record signal fluctuations. It also measures: AC and DC voltage to 600V, AC and DC current to 10A (20A overload for 30-seconds max).
- Maximum voltage (between any terminal and earth ground) is 600V rms
- Easy one-handed operation of the meter
- 9 volt Alkaline, IEC 6LR61 battery
- 3 year warranty
- Operating temperature range from -10°C to + 50°C
- IP42 rating
Contents
FLUKE-115 digital multimeter, Holster, Installed 9V battery, 4 mm PVC-insulated test lead, Quick reference guide.
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6