Print Page
Image is for illustrative purposes only. Please refer to product description.
12 total stock globally
12 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $504.670 ($580.3705) |
Price for:Each
Minimum: 1
Multiple: 1
$504.67 ($580.37 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE-117 - AU
Order Code4410384
Technical Datasheet
No. of Digits4
DMM Response TypeTrue RMS
Display Count6000
Range SelectionAuto, Manual
Voltage Measure DC Max600V
Voltage Measure AC Max600V
Current Measure DC Max10A
Current Measure AC Max10A
Resistance Measure Max40Mohm
Manufacturer Warranty3 Years
Product Range-
Product Overview
FLUKE-117/APAC is a electricians multimeter. It is a compact, CAT III 600V, True-rms meter that includes an easy-to-use interface with a bright backlight for darker worksites. It saves you time and enables you to move from job to job more quickly. With a quick turn of the dial you can get measurements for resistance, continuity, frequency, capacitance and min/max/average.
- 6,000 counts, updates 4/sec display
- Integrated non-contact voltage detection keeps you safe
- Prevent false readings from ghost voltage with selectable low-impedance mode
- 9V alkaline, IEC 6LR61 battery
- Operating temperature range from -10°C to + 50°C
- IP42 rating
Contents
FLUKE-117 digital multimeter, (1 pair) 4mm silicone test lead set, Holster, Quick reference guide.
Technical Specifications
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance
DMM Response Type
True RMS
Range Selection
Auto, Manual
Voltage Measure AC Max
600V
Current Measure AC Max
10A
Manufacturer Warranty
3 Years
SVHC
No SVHC (15-Jun-2015)
No. of Digits
4
Display Count
6000
Voltage Measure DC Max
600V
Current Measure DC Max
10A
Resistance Measure Max
40Mohm
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6