Print Page
Image is for illustrative purposes only. Please refer to product description.
14 total stock globally
14 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $500.040 ($575.046) |
Price for:Each
Minimum: 1
Multiple: 1
$500.04 ($575.05 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
FLUKE-117/APAC is a electricians multimeter. It is a compact, CAT III 600V, True-rms meter that includes an easy-to-use interface with a bright backlight for darker worksites. It saves you time and enables you to move from job to job more quickly. With a quick turn of the dial you can get measurements for resistance, continuity, frequency, capacitance and min/max/average.
- 6,000 counts, updates 4/sec display
- Integrated non-contact voltage detection keeps you safe
- Prevent false readings from ghost voltage with selectable low-impedance mode
- 9V alkaline, IEC 6LR61 battery
- Operating temperature range from -10°C to + 50°C
- IP42 rating
Contents
FLUKE-117 digital multimeter, (1 pair) 4mm silicone test lead set, Holster, Quick reference guide.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6