Quantity | Price (Incl GST) |
---|---|
1+ | $2,161.080 ($2,485.242) |
Product Information
Product Overview
FLUKE 1587 FC-AU is an insulation multimeter combine a digital insulation tester with a full-featured, True-rms digital multimeter in a single compact, handheld unit, which provides maximum versatility for both troubleshooting and preventative maintenance. Whether you work on motors, generators, cables, or switch gear, the Fluke 1587 FC insulation multimeter is ideally suited to help you with your tasks and at a cost that is far less than buying the two products. It also features Fluke Connect, allowing measurements to be taken wirelessly and displayed on your mobile phone using an app, allowing the display of graphs, memory storage and temperature compensation.
- PI/DAR timed ratio tests
- Live circuit detection prevent insulation test if voltage <gt/>30V is detected for added user protection
- VFD low-pass filter for accurate motor drive measurements
- Auto-discharge of capacitive voltage for added user protection
- Insulation test (1587 FC: 0.01 MΩ to 2 GΩ)
- Insulation test voltages (1587 FC: 50V, 100V, 250V, 500V, 1000V) for many applications
- AC/DC voltage, DC millivolts, AC/DC milliamps, resistance (Ω), continuity
- Capacitance, diode test, temperature, Min/Max, frequency (Hz)
- Auto power off to save battery power
- CAT III 1000V, CAT IV 600V measurement category
Contents
Insulation multimeter, Remote probe, Test leads, Alligator clips, K-type thermocouple, Hard case, User documentation.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
True RMS
Auto, Manual
1kV
400mA
3 Years
No SVHC (15-Jun-2015)
3.75
6000
1kV
0
50Mohm
-
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate