Quantity | Price (Incl GST) |
---|---|
1+ | $632.880 ($727.812) |
Product Information
Product Overview
FLUKE-175 ESFP is a true RMS digital multimeter that delivers the baseline general purpose features required by professional technicians around the world. User can find problems fast with all the basic troubleshooting measurements such as frequency, capacitance, resistance, continuity, and diode. The display hold and auto hold will help you capture significant events. Fluke 170 series digital multimeter is the preferred solutions for professional technicians around the world. It includes the features user need to troubleshoot and repair electrical and electronic systems, combined with Fluke’s unparalleled reputation for ruggedness, reliability and accuracy. In today’s electrical environment full of harmonics and variable speed drives, this DMM will provide accurate ac voltage and current readings on complex, non-sinusoidal signals.
- Safety rated CAT III 1000V, CAT IV 600V
- Comes with a lifetime warranty
- Allows closed-case calibration through front panel
- Includes ergonomic case with integrated protective holster
- Exceptional ease-of-use, ruggedness and reliability
- Increased accuracy with true-RMS measurements, easy understanding of changing signals
- Operating temperature range rom -10°C to +50°C, size is 42.926mmx 3.5 x 184.912mm
- 6000 count digital display, 0.09% basic DC accuracy
- 1000VAC/DC voltage, 10A current rating
- 100KHz frequency
Contents
Fluke 175 true-RMS digital multimeter, (1 pair) test leads, 9V battery (installed), Quick reference guide.
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate