Product Information
Product Overview
FLUKE-179/EDA2 is a combination of digital multimeter and EDA2 accessories kit. The Fluke 179 True-RMS digital multimeter is the industry-standard troubleshooting tool for electrical and electronic systems. The included 80BK-A Integrated digital multimeter temperature probe eliminates the need to carry a separate thermometer. You can hang your meter where it’s easy to see with the TPAK ToolPak™ Magnetic Meter Hanger, included in the kit. The C35 soft carry case that keeps everything ready to take with you includes three SureGrip™ accessories.
- Exceptional ease-of-use, ruggedness, reliability, ergonomic case with integrated protective holster
- Get accurate voltage and current readings when measuring complex AC signals
- An analog bar graph makes it easy to see trends in fluctuating signals
- Manual and automatic ranging, min-max-average recording
- Frequency, capacitance, temperature, diode test, display hold and auto hold
- Voltage measurements to 1000V AC or DC and current measurements to 10A AC/DC
- Unsafe voltage alert (˃30V), display hold and auto hold
- Resistance, continuity and diode measurements
- Closed case calibration through front panel
- Backlight for work in dimly lit areas
Contents
Fluke 179 Multimeter (Installed 9V battery, 80BK-A integrated DMM temperature probe, TL75 test leads, user manual), AC280 SureGrip™ hook clips, TL910 electronic test probes, TL224 SureGrip™ insulated test leads, TPAK ToolPak™ magnetic meter hanger, Soft carry case.
Technical Specifications
Fluke-179 DMM, Electronic Test Probes, Type K Probe, Magnetic Meter Hanger, Hook Clips & Test Leads
No SVHC (15-Jun-2015)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate