Print Page
Image is for illustrative purposes only. Please refer to product description.
3 total stock globally
3 Delivery in 3-5 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (Incl GST) |
---|---|
1+ | $805.680 ($926.532) |
Price for:Each
Minimum: 1
Multiple: 1
$805.68 ($926.53 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
FLUKE 374 FC-AU is a 600A AC/DC True-rms wireless clamp meter. Fluke 374 FC, part of the Fluke Connect family of wireless test tools, delivers the standard features you need for everyday troubleshooting. Read measurements on your phone at a safe distance, VFD low pass filter for accurate measurements of non-linear signals.
- 600A AC and DC current measurement
- 2500A AC current measurement with included iFlex flexible current probe
- 1000V AC and DC voltage measurement
- Capacitance measurement range from 1μ to 1000μF
- True-rms voltage and current for accurate measurements on non-linear signals
- Connect your meter to your smartphone with Fluke connect measurements
- CAT IV 600V, CAT III 1000V safety rating
- Min, max, average and in-rush recording to capture variations automatically
- Dimension (HxWxD) is 249 x 85 x 45mm
Contents
374 FC AC/DC clamp meter, (1 pair) TL75 test leads, Two AA Alkaline batteries (Installed), Coated instruction card, Safety information sheet, Soft carrying case.
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90303370
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.91852